Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100021
Order Code298770402
Product RangeWA-SPARO
Your Part Number
Technical Datasheet
85 total stock globally
500 more incoming. You can reserve stock now
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.261 ($0.2871) |
Price for:Each
Minimum: 1
Multiple: 1
$0.26 ($0.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No960100021
Order Code298770402
Product RangeWA-SPARO
Technical Datasheet
Spacer MaterialNylon (Polyamide)
Overall Length10mm
Outer Diameter5mm
Inner Diameter2.7mm
Spacer TypeRound
Product RangeWA-SPARO
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Spacer Material
Nylon (Polyamide)
Outer Diameter
5mm
Spacer Type
Round
SVHC
No SVHC (25-Jun-2025)
Overall Length
10mm
Inner Diameter
2.7mm
Product Range
WA-SPARO
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181