Print Page
890404123001CS
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1000 pF, ± 10%, X1 / Y2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No890404123001CSCopy
Manufacturer Standard Lead Time22 weeks
Order Code4904648
Product RangeWCAP-FTY2 Series
Your Part Number
75 total stock globally
200 more incoming. You can reserve stock now
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.465 ($0.5115) |
| 5+ | $0.430 ($0.473) |
| 10+ | $0.394 ($0.4334) |
| 25+ | $0.363 ($0.3993) |
| 50+ | $0.331 ($0.3641) |
| 200+ | $0.253 ($0.2783) |
Price for:Each
Minimum: 1
Multiple: 1
$0.46 ($0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No890404123001CSCopy
Manufacturer Standard Lead Time22 weeks
Order Code4904648
Product RangeWCAP-FTY2 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Capacitor MountingThrough Hole
Voltage Rating X330VAC
Voltage Rating Y300VAC
dv/dt Rating800V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeWCAP-FTY2 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating X
330VAC
dv/dt Rating
800V/µs
Lead Spacing
10mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
300VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
WCAP-FTY2 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
