Print Page
885392005116
Capacitor, RF, C0G / NP0, 27 pF, 50 VDC, WCAP-CSRF Series, ± 5%, 125 °C, 0402 [1005 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885392005116Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Cut Tape4836783 Cut Tape4836783RL |
| Product Range | WCAP-CSRF Series |
| Your Part Number | |
| Technical Datasheet |
9,800 total stock globally
Need more?
9,800 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.128 ($0.1408) |
| 100+ | $0.079 ($0.0869) |
| 500+ | $0.060 ($0.066) |
| 2500+ | $0.038 ($0.0418) |
| 5000+ | $0.037 ($0.0407) |
| 10000+ | $0.036 ($0.0396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.28 ($1.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 885392005116Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Cut Tape4836783 Cut Tape4836783RL |
| Product Range | WCAP-CSRF Series |
| Technical Datasheet | |
| Capacitance | 27pF |
| Voltage Rating | 50VDC |
| Product Range | WCAP-CSRF Series |
| Capacitance Tolerance | ± 5% |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 27pF |
|---|---|
| Product Range | WCAP-CSRF Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 50VDC |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
