Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 8853620100111Copy |
| Order Code | 5135219 |
| Product Range | WCAP-CSSA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $1.610 ($1.771) |
| 10000+ | $0.994 ($1.0934) |
| 20000+ | $0.874 ($0.9614) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,220.00 ($3,542.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 8853620100111Copy |
| Order Code | 5135219 |
| Product Range | WCAP-CSSA Series |
| Technical Datasheet | |
| Capacitance | 47pF |
| Capacitance Tolerance | ± 5% |
| Suppression Class | X2 |
| Voltage Rating X | 250VAC |
| Voltage Rating Y | - |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | WCAP-CSSA Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47pF |
|---|---|
| Suppression Class | X2 |
| Voltage Rating Y | - |
| Capacitor Mounting | Surface Mount |
| Product Range | WCAP-CSSA Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 5% |
|---|---|
| Voltage Rating X | 250VAC |
| Capacitor Case / Package | 1808 [4520 Metric] |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
