Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 8853522140011Copy |
| Order Code | Full Reel5135218 Re-Reel3818557RL Cut Tape3818557 |
| Product Range | WCAP-CSSA Series |
| Your Part Number | |
| Technical Datasheet |
1,798 total stock globally
500 more incoming. You can reserve stock now
1,798 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.510 | $0.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.180 ($7.898) |
| 10+ | $4.870 ($5.357) |
| 50+ | $3.960 ($4.356) |
| 100+ | $3.660 ($4.026) |
| 200+ | $3.590 ($3.949) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $3.510 ($3.861) |
| 2500+ | $2.170 ($2.387) |
| 5000+ | $1.910 ($2.101) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 8853522140011Copy |
| Order Code | Full Reel5135218 Re-Reel3818557RL Cut Tape3818557 |
| Product Range | WCAP-CSSA Series |
| Technical Datasheet | |
| Capacitance | 4700pF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X1 / Y2 |
| Voltage Rating X | - |
| Voltage Rating Y | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | WCAP-CSSA Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4700pF |
|---|---|
| Suppression Class | X1 / Y2 |
| Voltage Rating Y | - |
| Capacitor Mounting | Surface Mount |
| Product Range | WCAP-CSSA Series |
| Operating Temperature Max | 125°C |
| Capacitance Tolerance | ± 10% |
|---|---|
| Voltage Rating X | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
