Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356012HTCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3780931RL
Cut Tape3780931
Product RangeWE-MAIA Series
Your Part Number
185 total stock globally
Need more?
185 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.370 ($3.707) |
| 50+ | $2.670 ($2.937) |
| 100+ | $2.400 ($2.640) |
| 250+ | $2.270 ($2.497) |
| 500+ | $2.140 ($2.354) |
| 1000+ | $2.000 ($2.200) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356012HTCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3780931RL
Cut Tape3780931
Product RangeWE-MAIA Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.0184ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
DC Resistance Max
0.0184ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
6.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
