Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110100
Order Code4728794
Product RangeWE-HCIA Series
Your Part Number
Technical Datasheet
1,000 total stock globally
Need more?
1000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.840 ($4.224) |
| 50+ | $3.140 ($3.454) |
| 100+ | $2.680 ($2.948) |
| 250+ | $2.560 ($2.816) |
| 500+ | $2.440 ($2.684) |
| 1000+ | $2.400 ($2.640) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.84 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110100
Order Code4728794
Product RangeWE-HCIA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16.8A
Inductor ConstructionShielded
Saturation Current (Isat)20.2A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max5060µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
5060µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
16.8A
Saturation Current (Isat)
20.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382