Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749070010
Order Code4849965
Product RangeWE-SPE Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.531) |
| 50+ | $2.910 ($3.201) |
| 100+ | $2.670 ($2.937) |
| 250+ | $2.560 ($2.816) |
| 500+ | $2.460 ($2.706) |
| 1000+ | $2.300 ($2.530) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.21 ($3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749070010
Order Code4849965
Product RangeWE-SPE Series
Technical Datasheet
Compatible With10/100 Base-T PoE
No. of Ports-
Turns Ratio1:1
Inductance2.2mH
Isolation Voltage2.25kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-SPE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100 Base-T PoE
Turns Ratio
1:1
Isolation Voltage
2.25kV
Operating Temperature Min
-40°C
Product Range
WE-SPE Series
No. of Ports
-
Inductance
2.2mH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035