Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749013010Copy
Manufacturer Standard Lead Time15 weeks
Order Code163635002
Your Part Number
1,256 total stock globally
Need more?
1,256 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14 ($4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No749013010Copy
Manufacturer Standard Lead Time15 weeks
Order Code163635002
Technical Datasheet
Product Overview
The 749013010 from Wurth Elektronik is a SMD type LAN transformer. This device complies with IEEE 802.3af standard for PoE applications.
- Minimum inductance is 350μH
- Turn ratio is 1:1
- Operating temperature range from 0°C to 70°C
- Current capability is 350mA
- Size 12.7mm x 9.4mm x 5.97mm
- Insertion loss is -1.2dB at 1MHz to 100MHz
- Minimum return Loss is -10dB at 80MHz
Applications
Industrial, Power Management, Communications & Networking
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001171
