Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120Copy
Manufacturer Standard Lead Time23 weeks
Order Code224988001
Your Part Number
891 total stock globally
Need more?
891 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.230 ($5.753) |
Price for:Each
Minimum: 1
Multiple: 1
$5.23 ($5.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540120Copy
Manufacturer Standard Lead Time23 weeks
Order Code224988001
Technical Datasheet
Inductance, Parallel13µH
RMS Current, Parallel1.7A
Saturation Current, Parallel1A
DC Resistance Max, Parallel0.1ohm
Leakage Inductance-
Product Length6mm
Product Width6mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance, Parallel
13µH
Saturation Current, Parallel
1A
Leakage Inductance
-
Product Width
6mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.1ohm
Product Length
6mm
Product Height
4mm
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
