Print Page
74479290125
Power Inductor (SMD), AEC-Q200, 250 nH, 9.05 A, Shielded, 15.65 A, Region, 1210 [3225 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479290125Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4836757
Cut Tape4836757RL
Product RangeRegion
Your Part Number
2,795 total stock globally
Need more?
2,795 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.610 ($1.771) |
| 50+ | $1.300 ($1.430) |
| 250+ | $1.140 ($1.254) |
| 500+ | $1.080 ($1.188) |
| 1500+ | $1.010 ($1.111) |
| 3000+ | $0.726 ($0.7986) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.05 ($8.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479290125Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Cut Tape4836757
Cut Tape4836757RL
Product RangeRegion
Technical Datasheet
Inductance250nH
RMS Current (Irms)9.05A
Inductor ConstructionShielded
Saturation Current (Isat)15.65A
Product RangeRegion
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.031ohm
Inductance Tolerance± 15%
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
Region
DC Resistance Max
0.031ohm
Product Length
3.2mm
Product Height
1.5mm
RMS Current (Irms)
9.05A
Saturation Current (Isat)
15.65A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 15%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
