Print Page
744393605068
Power Inductor (SMD), AEC-Q200, 6.8 µH, 20 A, Shielded, 23.5 A, WE-XHMI Series, 4540 [1110 Metric]
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744393605068 Power Inductor (SMD), AEC-Q200, 6.8 µH, 20 A, Shielded, 23.5 A, WE-XHMI Series, 4540 [1110 Metric]](https://au.element14.com/productimages/standard/en_GB/4728800-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605068Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728809RL
Cut Tape4728809
Product RangeWE-XHMI Series
Your Part Number
67 total stock globally
300 more incoming. You can reserve stock now
67 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.780 | $5.78 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.780 ($6.358) |
| 10+ | $4.720 ($5.192) |
| 25+ | $4.320 ($4.752) |
| 50+ | $3.910 ($4.301) |
| 100+ | $3.590 ($3.949) |
| 300+ | $3.400 ($3.740) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605068Copy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4728809RL
Cut Tape4728809
Product RangeWE-XHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7000µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
