Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350753
Order Code4728778
Product RangeWE-HCFT Series
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.060 ($56.166) |
| 2+ | $49.360 ($54.296) |
| 3+ | $47.230 ($51.953) |
| 5+ | $44.970 ($49.467) |
| 10+ | $42.650 ($46.915) |
| 20+ | $39.500 ($43.450) |
Price for:Each
Minimum: 1
Multiple: 1
$51.06 ($56.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350753
Order Code4728778
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance7.5µH
Inductor ConstructionShielded
RMS Current (Irms)63.8A
Saturation Current (Isat)126.3A
DC Resistance Max620µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
126.3A
Inductance Tolerance
± 20%
Inductance
7.5µH
RMS Current (Irms)
63.8A
DC Resistance Max
620µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2217