Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744240202
Order Code
Re-Reel4728746RL
Cut Tape4728746
Product RangeWE-CMDC Series
Your Part Number
482 total stock globally
Need more?
482 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.930 | $4.93 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.930 ($5.423) |
| 10+ | $4.090 ($4.499) |
| 50+ | $3.760 ($4.136) |
| 100+ | $3.430 ($3.773) |
| 200+ | $3.200 ($3.520) |
| 500+ | $2.960 ($3.256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744240202
Order Code
Re-Reel4728746RL
Cut Tape4728746
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating5A
Inductance31.5µH
DC Resistance Max0.021ohm
Product RangeWE-CMDC Series
Impedance2kohm
Inductor Case / Package-
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.021ohm
Impedance
2kohm
Product Length
15mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
31.5µH
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00362
