Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270053Copy
Manufacturer Standard Lead Time21 weeks
Order Code163565802
Your Part Number
5,963 total stock globally
5,247 more incoming. You can reserve stock now
5,963 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.580 ($1.738) |
Price for:Each
Minimum: 1
Multiple: 1
$1.58 ($1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270053Copy
Manufacturer Standard Lead Time21 weeks
Order Code163565802
Technical Datasheet
Outer Diameter16mm
Product Length28.5mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance258ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74270053 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
16mm
Inner Diameter
8mm
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Length
28.5mm
Frequency Min
-
Impedance
258ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021454
