Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691411710002BCopy
Manufacturer Standard Lead Time18 weeks
Order Code3767872
Product RangeWR-TBL 411B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.580 ($1.738) |
| 10+ | $1.470 ($1.617) |
| 100+ | $1.300 ($1.430) |
| 500+ | $1.120 ($1.232) |
| 1000+ | $1.100 ($1.210) |
| 2500+ | $1.080 ($1.188) |
Price for:Each
Minimum: 1
Multiple: 1
$1.58 ($1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691411710002BCopy
Manufacturer Standard Lead Time18 weeks
Order Code3767872
Product RangeWR-TBL 411B
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.1mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 411B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
2.1mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
WR-TBL 411B
Technical Docs (2)
Alternatives for 691411710002B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00172
