Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300003Copy
Manufacturer Standard Lead Time10 weeks
Order Code164200702
Your Part Number
10,838 total stock globally
Need more?
10,838 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.689 ($0.7579) |
Price for:Each
Minimum: 10
Multiple: 10
$6.89 ($7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300003Copy
Manufacturer Standard Lead Time10 weeks
Order Code164200702
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 691321300003 is a 3-way 1-row green through-hole vertical PBC Header, 3.81mm pitch. This WR-TBL 321 series header with brass housing, tin-plated contacts, PA66 insulator. It mates with 6913613000xx, 6913633100xx, 6913663100xx and 6913683000xxB.
- 10A Current rating (UL)
- 10.5A Current rating (VDE)
- 300AC Voltage rating (UL/VDE)
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000798
