Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691304100004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3767084 |
| Product Range | WR-TBL 3041 |
| Your Part Number | |
| Technical Datasheet |
151 total stock globally
Need more?
151 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.500 ($8.250) |
| 10+ | $6.910 ($7.601) |
| 100+ | $5.400 ($5.940) |
| 250+ | $5.030 ($5.533) |
| 500+ | $4.650 ($5.115) |
| 1000+ | $4.560 ($5.016) |
Price for:Each
Minimum: 1
Multiple: 1
$7.50 ($8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691304100004Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3767084 |
| Product Range | WR-TBL 3041 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 4Ways |
| Wire Size (AWG) | 24AWG to 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Push In |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Product Range | WR-TBL 3041 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size (AWG) | 24AWG to 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 4Ways |
|---|---|
| Conductor Area CSA | 1.31mm² |
| Rated Current | 12A |
| Product Range | WR-TBL 3041 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002438 |
