Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691304100002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3767082 |
| Product Range | WR-TBL 3041 |
| Your Part Number | |
| Technical Datasheet |
156 total stock globally
Need more?
156 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.780 ($4.158) |
| 10+ | $3.460 ($3.806) |
| 100+ | $2.710 ($2.981) |
| 250+ | $2.520 ($2.772) |
| 500+ | $2.330 ($2.563) |
| 1000+ | $2.290 ($2.519) |
Price for:Each
Minimum: 1
Multiple: 1
$3.78 ($4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691304100002Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3767082 |
| Product Range | WR-TBL 3041 |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Ways |
| Wire Size (AWG) | 24AWG to 16AWG |
| Conductor Area CSA | 1.31mm² |
| Wire Connection Method | Push In |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Product Range | WR-TBL 3041 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size (AWG) | 24AWG to 16AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Positions | 2Ways |
|---|---|
| Conductor Area CSA | 1.31mm² |
| Rated Current | 12A |
| Product Range | WR-TBL 3041 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001151 |
