Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691214110003
Order Code184125102
Your Part Number
Technical Datasheet
1,841 total stock globally
Need more?
1841 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.520 ($1.672) |
Price for:Each
Minimum: 1
Multiple: 1
$1.52 ($1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691214110003
Order Code184125102
Technical Datasheet
No. of Positions3Ways
SVHCLead (25-Jun-2025)
Product Overview
The 691214110003 is a 3-way green through-hole horizontal entry Modular Terminal Block with M2 screw connection, maximum 16AWG wire, 3.5mm pitch. This WR-TBL 2141 series terminal block with brass contacts, brass housing, slot type zinc-plated steel terminal screw, PA66 insulator.
- 5 to 6mm Wire strip
- 1.7lbs-inch/0.23Nm Torque
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001439