Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68712214022
Order Code252015702
Your Part Number
Technical Datasheet
216 total stock globally
Need more?
216 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.800 ($1.980) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80 ($1.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 68712214022 is a 22-position 1-row horizontal ZIF FFC/FPC Board Connector with tin over nickel-plated phosphor bronze stamped contacts. It has ivory LCP insulator and a black LCP actuator. It mates with 0.5mm flat flexible cable type 1 (contacts on same side) WR-FFC and 0.5mm flat flexible cable type 2 (contacts opposite) WR-FFC.
- 0.5A Rated current
- 60VAC Working voltage
- 500VAC Withstanding voltage
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27