Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686730141001
Order Code3764818
Product RangeWR-FFC Series
Your Part Number
Technical Datasheet
73 total stock globally
Need more?
73 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.940 ($16.434) |
| 10+ | $13.700 ($15.070) |
| 100+ | $11.520 ($12.672) |
| 250+ | $10.850 ($11.935) |
| 500+ | $10.200 ($11.220) |
| 1000+ | $9.960 ($10.956) |
Price for:Each
Minimum: 1
Multiple: 1
$14.94 ($16.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No686730141001
Order Code3764818
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores30Core
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeWR-FFC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Cores
30Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
350mm
Product Range
WR-FFC Series
Pitch Spacing
1mm
Cable Length - Imperial
13.8"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001