Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No667101120105
Order Code4872481
Product RangeWR-RAST Series
Your Part Number
180 total stock globally
Need more?
180 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.650 ($1.815) |
| 10+ | $1.410 ($1.551) |
| 100+ | $1.220 ($1.342) |
| 500+ | $1.120 ($1.232) |
| 1000+ | $1.080 ($1.188) |
| 2500+ | $1.040 ($1.144) |
Price for:Each
Minimum: 1
Multiple: 1
$1.65 ($1.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No667101120105
Order Code4872481
Product RangeWR-RAST Series
Connector SystemsWire-to-Board
Pitch Spacing5mm
No. of Rows2Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-RAST Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
5mm
No. of Contacts
5Contacts
Product Range
WR-RAST Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001