Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662306131822Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2827858
Cut Tape2828001
Product RangeWR-MPC3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.030 | $9.03 |
Cut Tape
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.030 ($9.933) |
| 7+ | $8.660 ($9.526) |
| 22+ | $8.280 ($9.108) |
| 60+ | $7.910 ($8.701) |
| 150+ | $7.530 ($8.283) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 300+ | $6.300 ($6.930) |
| 900+ | $5.150 ($5.665) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662306131822Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2827858
Cut Tape2828001
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeWR-MPC3
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
WR-MPC3
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
