Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657657612030
Order Code4351397
Product RangeWR MPC5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.460 ($9.306) |
| 10+ | $7.770 ($8.547) |
| 100+ | $6.930 ($7.623) |
| 250+ | $6.490 ($7.139) |
| 500+ | $5.970 ($6.567) |
| 1000+ | $5.840 ($6.424) |
Price for:Each
Minimum: 1
Multiple: 1
$8.46 ($9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No657657612030
Order Code4351397
Product RangeWR MPC5 Series
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeWR MPC5 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
657657612030 is a WR-MPC5 5.7mm female pre-crimped wire. For use WR-MPC5 5.70 mm single row and dual row female receptacle housing.
- 300mm wire strip length
- 12AWG stranded wire section
- PVC insulator material
- Black insulator
- Operating temperature range from -40°C up to +105°C
- UL 1015 style
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
WR MPC5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014