Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138421
Order Code164204002
Your Part Number
Technical Datasheet
3,326 total stock globally
3,000 more incoming. You can reserve stock now
3326 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.7035 ($0.7738) |
Price for:Each
Minimum: 10
Multiple: 10
$7.04 ($7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No615006138421
Order Code164204002
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 615006138421 from Wurth Elektronik is a 6P / 6C horizontal female modular jack tab up WR-MJ.
- Working voltage of 120VAC
- Dielectric withstanding voltage of 100VAC/minute
- Rated current is 1.5A
- Black colour jack
- 500 mating cycles
- Stamped contact
- PBT insulator, UL94-V0 flammability rating
- Copper alloy contact with gold plating
- UL / cULus approved
- Isolation resistance <gt/> 500Mohm
Applications
Industrial
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001558