Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150621
Order Code247082002
Product RangeWR-COM
Your Part Number
1,960 total stock globally
Need more?
1960 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614105150621
Order Code247082002
Product RangeWR-COM
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 614105150621 is a vertical USB Type-AB Receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, LCP insulator and through hole mount.
- 10000-cycle Durability (mating)
- Black colour
- 100MΩ Isolation resistance
- 30mΩ Maximum contact resistance
- JEDEC lead-free wave soldering process
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000328