Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 402150101020Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 377909101 |
| Product Range | WE-PCM |
| Your Part Number | |
| Technical Datasheet |
45 total stock globally
150 more incoming. You can reserve stock now
45 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.130 ($21.043) |
Price for:Each
Minimum: 1
Multiple: 1
$19.13 ($21.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 402150101020Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 377909101 |
| Product Range | WE-PCM |
| Technical Datasheet | |
| Thickness | 0.2mm |
| Conductive Material | Nylon (Polyamide) |
| Thermal Conductivity | 5W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | - |
| External Length | 100mm |
| External Width | 100mm |
| Product Range | WE-PCM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thickness | 0.2mm |
|---|---|
| Thermal Conductivity | 5W/m.K |
| Volume Resistivity | - |
| External Width | 100mm |
| SVHC | No SVHC (04-Feb-2026) |
| Conductive Material | Nylon (Polyamide) |
|---|---|
| Thermal Impedance | - |
| External Length | 100mm |
| Product Range | WE-PCM |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39219055 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0046 |
