Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4836774
Product RangeWE-FAS Series
Your Part Number
35 total stock globally
Need more?
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.020 ($25.322) |
| 3+ | $22.020 ($24.222) |
| 5+ | $21.020 ($23.122) |
| 10+ | $19.020 ($20.922) |
| 20+ | $18.020 ($19.822) |
| 50+ | $17.020 ($18.722) |
Price for:Each
Minimum: 1
Multiple: 1
$23.02 ($25.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No39410001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4836774
Product RangeWE-FAS Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket Material-
Product Length60mm
Product Width60mm
Product Depth1mm
Product RangeWE-FAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Absorber
Product Length
60mm
Product Depth
1mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
60mm
Product Range
WE-FAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
