Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 364004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 242081101 |
| Product Range | WE-FSFS |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
50 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.840 ($20.724) |
Price for:Each
Minimum: 1
Multiple: 1
$18.84 ($20.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 364004Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 242081101 |
| Product Range | WE-FSFS |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Flexible Sintered Ferrite |
| Product Length | 60mm |
| Product Width | 60mm |
| Product Depth | 0.18mm |
| Product Range | WE-FSFS |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 364004 is a flexible sintered Ferrite Sheet with adhesive. This WE-FSFS ferrite sheet improves efficiency of wireless power transfer and performance of NFC and RFID communication systems. This ferrite sheet has easy to apply adhesive mounting tape and features low losses at communication frequency.
- -40 to 85°C Operating temperature range
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- Custom designs available
- High permeability
- EMI suppression
- Magnetic shielding
Applications
Industrial, Communications & Networking, Wireless, RF Communications
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 60mm |
| Product Depth | 0.18mm |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Flexible Sintered Ferrite |
|---|---|
| Product Width | 60mm |
| Product Range | WE-FSFS |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269098 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
