Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RV73100
Order Code232211302
Product RangeWE-SBTW
Your Part Number
Technical Datasheet
3,417 total stock globally
Need more?
3417 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.382 ($0.4202) |
Price for:Each
Minimum: 5
Multiple: 5
$1.91 ($2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141RV73100
Order Code232211302
Product RangeWE-SBTW
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 250mcd, G 60mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 625nm, G 570nm
Product RangeWE-SBTW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150141RV73100 is a red and bright green SMD chip LED Lamp with bi-colour water clear lens. This LED is suitable for flat backlight for LCDs, switches and symbols.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- None Diffused Lens
- Black Surface
- Compact Package Outline
Applications
Consumer Electronics, LED Lighting, Industrial
Warnings
Washing varnish agent that is used during the production to clean the customer application might damage or change the characteristics of the LED body, pins or termination.
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 250mcd, G 60mcd
Wavelength / Colour
R 625nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
WE-SBTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000671