Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060WS75000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836737
Cut Tape4836737RL
Product RangeWL-SMCW Series
Your Part Number
7,460 total stock globally
Need more?
7,460 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.371 ($0.4081) |
| 10+ | $0.325 ($0.3575) |
| 100+ | $0.282 ($0.3102) |
| 500+ | $0.240 ($0.264) |
| 1000+ | $0.226 ($0.2486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060WS75000Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4836737
Cut Tape4836737RL
Product RangeWL-SMCW Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity250mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
140°
Product Range
WL-SMCW Series
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
