Print Page
507063
Wire Wrap Tool, Bit, Modified, 30AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIRE-WRAP |
|---|---|
| Manufacturer Part No | 507063Copy |
| Order Code | 147853 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 037103960900 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WIRE-WRAP |
|---|---|
| Manufacturer Part No | 507063Copy |
| Order Code | 147853 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 037103960900 |
| Technical Datasheet | |
| Wrap Tool Type | Bit |
| Wire Wrap Style | Modified |
| Terminal Diagonal Min | 0.79mm |
| Outside Diameter Min | 0.79mm |
| Terminal Diagonal Max | 0.86mm |
| Outside Diameter Max | 0.86mm |
| Wire Size (AWG) | 30AWG |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 507063 is a modified Wire Wrap Bit accepts 30AWG wire gauge. This bit fits the universal collet as fitted to the tools opposite.
Applications
Industrial
Technical Specifications
| Wrap Tool Type | Bit |
|---|---|
| Terminal Diagonal Min | 0.79mm |
| Terminal Diagonal Max | 0.86mm |
| Wire Size (AWG) | 30AWG |
| SVHC | No SVHC (15-Jun-2015) |
| Wire Wrap Style | Modified |
|---|---|
| Outside Diameter Min | 0.79mm |
| Outside Diameter Max | 0.86mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84679900 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010886 |