Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $144.620 ($159.082) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$144.62 ($159.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIMA
Manufacturer Part NoWWK-101
Order Code100606602
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
WWK-101 is a capacitor kit consists of 128-pieces of 0.01µF to 10µF MKS02/MKS2 capacitors.
- Includes 19 values from 0.01µF to 10µF
Contents
MKS 02 series (65 pieces), MKS 2 series (63) capacitors.
Technical Specifications
Kit Contents
128 Pieces of MKS02/MKS2 Capacitors - 19 Values from 0.01µF to 10µF
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934