Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $499.110 ($549.021) |
Product Information
Product Overview
44318 is a E-screwdriver, speedE® II electric 7 pcs with slimBits, batteries and USB charger in L Box Mini. It is gentle on hands and muscles. Recommended by doctors and therapists at the German campaign for healthier backs. This is ideal tool for all screw-fastening tasks, such as power socket installation, work in switch cabinets, industrial maintenance and installation, motorised equipment maintenance and repair, household appliances and white goods, window and door installation, heating, air conditioning and plumbing installation, and bicycle, motorcycle and lawnmower repairs. It is also perfectly suited for furniture assembly, repairs and other fastening tasks related to hobbies in the home.
- 100% compatible with the Wiha Electric Vario family
- Makes handling easier (unique ring switch allows operation in all working positions)
- Simplifies your work (maximum illumination of the working area thanks to the LED ring light)
- Offers you full protection(slimBits tested at 10,000V AC and approved for 1,000V AC)
- Increases your speed (Work completed 3 times as fast thanks to the electric drive)
Contents
1 x bit power slimBit electric - SL/PZ2, 1x slimBit electric bit Slotted 3.5mm x 75mm (41159), 1 x E-screwdriver handle speedE® II, 1 x charger for battery type 18500 li-ion with USB, 1 x battery set, 18500 li-ion 2 units in box (41914), 1 x L box mini.
Technical Specifications
-
12N-m
-
E-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set
EU, USB
-
Hex
12N-m
speedE II
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate