1 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,703.905 ($4,074.2955) |
Product Information
Product Overview
Competence XXL II electrician's tool set includes case with 116-pcs tool. Conventional toolboxes are often not sufficiently robust, have little storage space and the tools are difficult to remove. The development of Wiha's 116-piece Electrician's Competence Case XXL II has put an end to such problems once and for all. The tool inserts in this case are designed to help you work efficiently by ensuring that all tools can be removed quickly and easily. Thanks to extensive equipment, electricians have the right utensil for every application, such as the LiftUp electric magazine bit holder, a torque screwdriver set, fully insulated screwdrivers from the Wiha Slim line or TriCut installation pliers. The large storage space in the tool case also contains a spirit level specially designed for electricians. Made of robust polypropylene, the case also features gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing automatically and causing injury.
- Case: robust, large, stable and secure with lid brake
- Design and function of the tool trays guarantee quick and easy access to tools
- Ample space for additional tools and lots of storage for small parts and machines
- Trolley with stable in-line rollers allow easy & stress-free transportation of tools to work area
- Wiha pliers require less force and reduce pressure on wrists
- Ergonomic handle design makes work easier and prevents occupational illnesses
- Gas-filled shock absorbers hold the lid in all positions and reduce the risk of injury when closing
- Award-winning VDE-insulated tools, each individually tested at 1KVAC and approved for use at 1KV AC
Contents
1x 00856, 1x 00858, 1x 00859, 1x 00861, 1x 00864, 1x 38552, 1x 38191, 1x 36189, 1x 41229, 1x 35446, 1x 35391, 1x 35392, 1x 36329, 1x 36330, 1x 35393, 1x 35394, 1x 35395, 1x 35396, 1x 38876, 1x 38880, 1x 41141, 1x 41142, 1x 41143, 1x 41144, 1x 41234, 1x 03231, 1x 39076, 1x 41286, 1x 41289, 1x 41923, 1x 41979, 1x 42068, 1x 03223, 1x 33841, 1x 34744, 1x 37450, 1x 26729, 1x 26727, 1x 26708, 1x 26741, 1x 41832, 1x 42071, 1x 41246, 1x 42062, 1x 42074, 1x 34586, 1x 34745, 1x 37871, 1x 44618, Case.
Technical Specifications
Slotted/Phillips/Pozidriv Screw Drivers, Diagonal Cutters/Pliers, Strip/ Crimp Tool, Volt. Testers
-
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate