Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No39179Copy
Manufacturer Standard Lead Time8 weeks
Order Code328804801
Product RangeWiha - Hex Bits
Also Known AsGTIN UPC EAN: 4010995391799
Your Part Number
53 total stock globally
Need more?
53 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.780 ($14.058) |
Price for:Each
Minimum: 1
Multiple: 1
$12.78 ($14.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No39179Copy
Manufacturer Standard Lead Time8 weeks
Order Code328804801
Product RangeWiha - Hex Bits
Also Known AsGTIN UPC EAN: 4010995391799
Technical Datasheet
Bit TypeHex
Hex Bit Size2.5mm
Length90mm
Product RangeWiha - Hex Bits
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Robust and precise bits for general fastening in trade and industry
- Best rotation characteristics for stable fastening processes
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Optimum access to low-lying screws thanks to extra-long 90mm bits
- High grade chrome-vanadium steel, through hardened
Technical Specifications
Bit Type
Hex
Length
90mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
2.5mm
Product Range
Wiha - Hex Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010773
