Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 36849Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 300416901 |
| Product Range | Wiha - TorqueVario-S |
| Also Known As | GTIN UPC EAN: 4010995368494 |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $196.990 ($216.689) |
Price for:Each
Minimum: 1
Multiple: 1
$196.99 ($216.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 36849Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 300416901 |
| Product Range | Wiha - TorqueVario-S |
| Also Known As | GTIN UPC EAN: 4010995368494 |
| Technical Datasheet | |
| Torque Tool Style | Screwdriver |
| Torque Range ft-lb | 0.029ft-lb to 0.339ft-lb |
| Torque Range N-m | 0.04N-m to 0.46N-m |
| Drive Size - Metric | 4mm |
| Drive Size - Imperial | 0.157" |
| Overall Length | 127mm |
| Product Range | Wiha - TorqueVario-S |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
Precision torque screwdriver handles which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.
- Numeric torque display on scale
- Torque can be adjusted continuously within defined Torque interval
- Separate tool for changing torque (torque-setter) supplied
- Ergonomic multi-component handle
- Can be used with most ¼" hex bits
- Audible and perceptible click when pre-set torque has been reached
- Supplied in convenient plastic case with factory calibration certificate
Notes
Note: To be used in combination with Wiha torque interchangeable blades
Technical Specifications
| Torque Tool Style | Screwdriver |
|---|---|
| Torque Range N-m | 0.04N-m to 0.46N-m |
| Drive Size - Imperial | 0.157" |
| Product Range | Wiha - TorqueVario-S |
| Torque Range ft-lb | 0.029ft-lb to 0.339ft-lb |
|---|---|
| Drive Size - Metric | 4mm |
| Overall Length | 127mm |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .149 |
