Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 34578Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 301496601 |
| Product Range | Wiha - SlimBits |
| Also Known As | GTIN UPC EAN: 4010995345785 |
| Your Part Number | |
| Technical Datasheet |
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.410 ($15.851) |
Price for:Each
Minimum: 1
Multiple: 1
$14.41 ($15.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 34578Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 301496601 |
| Product Range | Wiha - SlimBits |
| Also Known As | GTIN UPC EAN: 4010995345785 |
| Technical Datasheet | |
| Bit Type | Slotted |
| Hex Bit Size | 2.5mm |
| Length | 75mm |
| Product Range | Wiha - SlimBits |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
A Wiha SoftFinish® VDE electric slimFix blade which has been tested protective insulation to 1000 AC.
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Technical Specifications
| Bit Type | Slotted |
|---|---|
| Length | 75mm |
| SVHC | No SVHC (16-Jul-2019) |
| Hex Bit Size | 2.5mm |
|---|---|
| Product Range | Wiha - SlimBits |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
