Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No10395Copy
Order Code3015194
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995337230
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWIHA
Manufacturer Part No10395Copy
Order Code3015194
Product RangeWiha - Torx Bits
Also Known AsGTIN UPC EAN: 4010995337230
Technical Datasheet
Bit TypeTorx
Hex Bit SizeT20
Length90mm
Product RangeWiha - Torx Bits
SVHCTo Be Advised
Product Overview
A ¼" hexagonal drive bit suitable for use with both hand and power tools.
Technical Specifications
Bit Type
Torx
Length
90mm
SVHC
To Be Advised
Hex Bit Size
T20
Product Range
Wiha - Torx Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141
