Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00906Copy
Manufacturer Standard Lead Time8 weeks
Order Code83212101
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009069
Your Part Number
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.610 ($9.471) |
Price for:Each
Minimum: 1
Multiple: 1
$8.61 ($9.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00906Copy
Manufacturer Standard Lead Time8 weeks
Order Code83212101
Product RangeWiha - T-Handle Hex Screwdrivers
Also Known AsGTIN UPC EAN: 4010995009069
Technical Datasheet
Overall Length126mm
AF Size - Metric2.5mm
Hex Tip Size2.5mm
Product RangeWiha - T-Handle Hex Screwdrivers
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 334-2.5 is a 126mm Hex Driver offers ABS plastic (impact-proof and cadmium-free) T-handle and blades are made of through hardened chrome-vanadium-steel with nickel-plated finish. It is suitable for high torque transfer with low effort.
- Handle designed with hard and soft zones and a practical hanging hole
- Enables maximum torque transfer with minimum effort
- Chrome-vanadium steel through hardened nickel-plated
Applications
Maintenance & Repair
Technical Specifications
Overall Length
126mm
Hex Tip Size
2.5mm
SVHC
No SVHC (16-Jul-2019)
AF Size - Metric
2.5mm
Product Range
Wiha - T-Handle Hex Screwdrivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024154
