Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No27526Copy
Manufacturer Standard Lead Time8 weeks
Order Code300413801
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995275266
Your Part Number
21 total stock globally
20 more incoming. You can reserve stock now
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.210 ($35.431) |
Price for:Each
Minimum: 1
Multiple: 1
$32.21 ($35.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No27526Copy
Manufacturer Standard Lead Time8 weeks
Order Code300413801
Product RangeWiha - 1/4" Bit Holders
Also Known AsGTIN UPC EAN: 4010995275266
Technical Datasheet
Screw Size Accepted1/4"
Length162mm
Product RangeWiha - 1/4" Bit Holders
SVHCNo SVHC (16-Jul-2019)
Product Overview
- For use with Wiha torque drivers
- Made from chrome vanadium molybdenum steel
- 162mm in length
- Accepts all 6.35mm (¼") screwdriver bits
Technical Specifications
Screw Size Accepted
1/4"
Product Range
Wiha - 1/4" Bit Holders
Length
162mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0328
