Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26329Copy
Manufacturer Standard Lead Time10 weeks
Order Code83206601
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263294
Your Part Number
18 total stock globally
Need more?
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.060 ($12.166) |
Price for:Each
Minimum: 1
Multiple: 1
$11.06 ($12.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26329Copy
Manufacturer Standard Lead Time10 weeks
Order Code83206601
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263294
Technical Datasheet
Overall Length211mm
Hex Tip Size4mm
Product RangeWiha - 367
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Chrome-vanadium steel through hardened, electro-plated
- Ergonomic wiha soft finish multi-component handle with roll-off protection
- Ballpoint keys enables the user to work at angles up to 25°
Technical Specifications
Overall Length
211mm
Product Range
Wiha - 367
Hex Tip Size
4mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
