Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26328
Order Code83205402
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Your Part Number
Technical Datasheet
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.070 ($12.177) |
Price for:Each
Minimum: 1
Multiple: 1
$11.07 ($12.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26328
Order Code83205402
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Technical Datasheet
Overall Length204mm
Hex Tip Size3mm
Product RangeWiha - 367
SVHCNo SVHC (16-Jul-2019)
Product Overview
Ballpoint hex screwdriver for hexagon socket screws. It has ergonomic wiha soft finish multi-component handle with roll-off protection.
- Chrome-vanadium steel through hardened, electro-plated
- Ballpoint keys enables the user to work at angles up to 25°
- Ideal for hard to reach areas
Technical Specifications
Overall Length
204mm
Product Range
Wiha - 367
Hex Tip Size
3mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032