Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No26328Copy
Manufacturer Standard Lead Time11 weeks
Order Code83205401
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Your Part Number
35 total stock globally
10 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.990 ($10.989) |
Price for:Each
Minimum: 1
Multiple: 1
$9.99 ($10.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No26328Copy
Manufacturer Standard Lead Time11 weeks
Order Code83205401
Product RangeWiha - 367
Also Known AsGTIN UPC EAN: 4010995263287
Technical Datasheet
Overall Length204mm
Hex Tip Size3mm
Product RangeWiha - 367
SVHCNo SVHC (16-Jul-2019)
Product Overview
Ballpoint hex screwdriver for hexagon socket screws. It has ergonomic wiha soft finish multi-component handle with roll-off protection.
- Chrome-vanadium steel through hardened, electro-plated
- Ballpoint keys enables the user to work at angles up to 25°
- Ideal for hard to reach areas
Technical Specifications
Overall Length
204mm
Product Range
Wiha - 367
Hex Tip Size
3mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
