Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No00586.Copy
Manufacturer Standard Lead Time8 weeks
Order Code120068201
Also Known AsGTIN UPC EAN: 4010995005863
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.590 ($17.149) |
Price for:Each
Minimum: 1
Multiple: 1
$15.59 ($17.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00586.Copy
Manufacturer Standard Lead Time8 weeks
Order Code120068201
Also Known AsGTIN UPC EAN: 4010995005863
Technical Datasheet
Tip Size 13mm
Tip Size 23mm
Blade Length120mm
Overall Length120mm
Product Range-
Product Overview
The 269 HEX3,0/3,0 is a 120mm System-4 ball end Hexagon Reversible Blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
3mm
Blade Length
120mm
Product Range
-
Tip Size 2
3mm
Overall Length
120mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
