Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3541Copy
Manufacturer Standard Lead Time14 weeks
Order Code17712601
Your Part Number
644 total stock globally
Need more?
644 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.531) |
Price for:Each
Minimum: 1
Multiple: 1
$3.21 ($3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3541Copy
Manufacturer Standard Lead Time14 weeks
Order Code17712601
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithDIN Rail Terminal
Length500mm
Height5mm
Width15mm
Rail MaterialSteel
Fixing Centres-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WS.005.3541 from Wieland Electric is a TS15 mini slotted DIN rail used for DIN rail terminals.
- Length of 500mm
- Width of 15mm
- Depth of 5mm
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail Mount
Length
500mm
Width
15mm
Fixing Centres
-
SVHC
No SVHC (21-Jan-2025)
For Use With
DIN Rail Terminal
Height
5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
