Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4053.1Copy
Manufacturer Standard Lead Time9 weeks
Order Code161894002
Product RangeRST
Also Known AsRST20I3S B1 ZR1 SW
Your Part Number
431 total stock globally
200 more incoming. You can reserve stock now
431 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.620 ($21.582) |
Price for:Each
Minimum: 1
Multiple: 1
$19.62 ($21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No96.031.4053.1Copy
Manufacturer Standard Lead Time9 weeks
Order Code161894002
Product RangeRST
Also Known AsRST20I3S B1 ZR1 SW
Technical Datasheet
Product RangeRST
Voltage Rating250VAC
Current Rating20A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead (21-Jan-2025)
Product Overview
The 96.031.4053.1 is a RST-series 3-pole Female Connector with polyamide housing and CuZn contact, strain relief RST20I3S B1 ZR1 SW, screw contact termination, for rigid, fine-stranded and stranded cables of 0.75 to 4mm².
- Silver-plated surface finish
- 4kV Rated impulse voltage
- Mechanical coding and interlockable
- IP66/68 (3m;2h) /IP69K Protection degree
Applications
Power Management
Technical Specifications
Product Range
RST
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0456
