Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.0453.1
Order Code1055855
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $3.900 ($4.290) |
| 250+ | $3.560 ($3.916) |
| 500+ | $3.150 ($3.465) |
Price for:Each
Minimum: 50
Multiple: 50
$195.00 ($214.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.320.0453.1
Order Code1055855
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
12AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
-
Rated Voltage
300V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804