Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $355.550 ($391.105) |
Product Information
Product Overview
KRAFTFORM KOMPAKT W1 MAINTENANCE is a maintenance kit (35 pieces) that includes the most important screwdriving tools for maintenance jobs both indoors as well as outdoors. The perfect set for diverse maintenance jobs both indoors as well as outdoors - applications: electronics, mechatronics, building technology, photovoltaic etc. It is supplied in a surface-protecting, highly robust textile box.
- Compact and light weight design for simplified mobility
Contents
1 x 817 VDE Kraftform blade holding handle, 4 x 154mm VDE slotted blades, 2 x 154mm VDE phillips blades: PH1, PH2, 2 x 154mm VDE pozi blades, 4 x 154mm VDE torx blades, 1 x screw gripper attachment, 1 x single pole voltage tester, 1 x joker double open ended wrench 10x13mm, 1 x Zyklop speed ratchet 1/4in drive, 1 x Zyklop bit adaptor 1/4in drive, 1 x 75mm Zyklop extension 1/4in drive, 8 x sockets, 1 x universal bit holder, 2 x 25mm pozi bits, 1 x 25mm torx bit: TX25, 4 x 25mm Hex Plus Bits.
Technical Specifications
Zyklop Speed Ratchet, JOKER Wrench, VDE/Bit Holder, 12x Blades, 7x Bits, 8x Sockets, Gripper, Tester
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate